TP3E106M050C0300AS

Vishay / Sprague
74-TP3E106M050C0300A
TP3E106M050C0300AS

Mfr.:

Description:
Tantalum Capacitors - Solid SMD TP3106M050EC0300AS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,49 € 2,49 €
1,78 € 17,80 €
1,53 € 76,50 €
1,34 € 134,00 €
Full Reel (Order in multiples of 400)
1,20 € 480,00 €
1,08 € 864,00 €
1,01 € 2.020,00 €
0,963 € 4.622,40 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Solid SMD
Reel
Cut Tape
TP3
10 uF
50 VDC
20 %
300 mOhms
2917
7343
E Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
4.3 mm (0.169 in)
- 55 C
+ 125 C
SMD/SMT
Brand: Vishay / Sprague
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 6
Leakage Current: 5 uA
Product: Tantalum Solid Surface Mounts
Product Type: Tantalum Capacitors
Ripple Current: 740 mA
Factory Pack Quantity: 400
Subcategory: Capacitors
Tradename: Vishay
Unit Weight: 670 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532210000
CNHTS:
8532211000
USHTS:
8532210050
JPHTS:
853221000
MXHTS:
8532210100
ECCN:
EAR99