TP3A225M010D6300AS

Vishay / Sprague
74-TP3A225M010D6300A
TP3A225M010D6300AS

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 2.2uF 10volts 20% A cs ESR 6.3 Molded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 9000   Multiples: 9000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 9000)
0,136 € 1.224,00 €
0,132 € 2.376,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
TP3
2.2 uF
10 VDC
20 %
6.3 Ohms
1206
3216
A Case
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.8 mm (0.071 in)
- 55 C
+ 125 C
SMD/SMT
Brand: Vishay / Sprague
Dissipation Factor DF: 6
Leakage Current: 500 nA
Product: Tantalum Solid Surface Mounts
Product Type: Tantalum Capacitors
Ripple Current: 110 mA
Factory Pack Quantity: 9000
Subcategory: Capacitors
Tradename: TANTAMOUNT
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

TP3 Tantamount® Molded Case Capacitors

Vishay / Sprague TP3 Tantamount® Molded Case Capacitors are solid tantalum surface-mount capacitors that have a molded case available in five case codes and high ripple current carrying capability. This high-performance TP3 series has an operating temperature range of -55°C to +125°C, low ESR, compatibility with high-volume automatic pick-and-place equipment, AEC-Q200 qualification, and compliant terminations. TP3 case sizes B, C, D, and E are 100% surge current tested, and overall, these capacitors meet EIA 535BAAC and RoHS compliance to Directive 2002/95/EC. Vishay / Sprague TP3 Tantamount Molded Case Capacitors offer a capacitance range of 0.10µF to 470µF.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.