TMCP0E156KTR2F

Vishay / Sprague
74-TMCP0E156KTR2F
TMCP0E156KTR2F

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 2.5volts 15uF 10% Molded Case, 0805

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
41 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,24 € 2,40 €
0,15 € 15,00 €
0,12 € 60,00 €
0,111 € 111,00 €
Full Reel (Order in multiples of 3000)
0,083 € 249,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
Cut Tape
MouseReel
TMCP
15 uF
2.5 VDC
10 %
4 Ohms
0805
2012
P Case
2 mm (0.079 in)
1.25 mm (0.049 in)
1.2 mm (0.047 in)
- 55 C
+ 125 C
SMD/SMT
Brand: Vishay / Sprague
Product Type: Tantalum Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMCP Tantalum Capacitors

Vishay / Polytech TMCP Tantalum Capacitors are surface mount chip capacitors compatible with "high volume" automatic pick and place equipment. These capacitors are small in size and suitable for high-density packaging. The TMCP capacitors are suitable for audio and visual equipment, industrial, and general-purpose.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.