TMCJ0J475MTRF

Vishay / Sprague
74-TMCJ0J475MTRF
TMCJ0J475MTRF

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 6.3volts 4.7uF 20% Molded Case, 0603

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.873

Stock:
3.873
Can Dispatch Immediately
On Order:
4.000
Expected 3/29/2027
Factory Lead Time:
43
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,301 € 0,30 €
0,132 € 1,32 €
0,118 € 11,80 €
0,093 € 46,50 €
0,085 € 85,00 €
Full Reel (Order in multiples of 4000)
0,084 € 336,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
Cut Tape
MouseReel
TMCJ
4.7 uF
6.3 VDC
20 %
10 Ohms
0603
1608
J Case
0.9 mm (0.035 in)
- 55 C
+ 125 C
SMD/SMT
Brand: Vishay / Sprague
Product Type: Tantalum Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

TMCJ Solid Tantalum Surface-Mount Chip Capacitors

Vishay / Sprague TMCJ Solid Tantalum Surface-Mount Chip Capacitors offer a 2.5VDC to 20VDC voltage range, up to 22µF capacitance rating, and ±20% capacitance tolerance. These capacitors are qualified to EIA-717 and compatible with high-volume automatic pick-and-place equipment. The TMCJ series has a molded 0603 case and small size, making it suitable for high-density packaging. Vishay TMCJ SMT Chip Capacitors are ideal for audio and visual equipment, industrial, and general-purpose applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.