TM3B335M016HBA

Vishay / Sprague
74-TM3B335M016HBA
TM3B335M016HBA

Mfr.:

Description:
Tantalum Capacitors - Solid SMD TM3335M016BHBA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,23 € 1,23 €
0,833 € 8,33 €
0,607 € 60,70 €
0,503 € 251,50 €
0,416 € 416,00 €
0,379 € 9.475,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Solid SMD
Reel
TM3
3.3 uF
1411
3528
B Case
3.5 mm (0.138 in)
2.8 mm (0.11 in)
1.9 mm (0.075 in)
SMD/SMT
Brand: Vishay / Sprague
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 65 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

TM3 Molded Case for Medical Instruments

Vishay Sprague TM3 devices are optimized for input capacitor filters on DC / DC converters, hot plugging surges on battery chargers, low-drop-out devices, and capacitor charge pumps. Applications include glucose meters, infusion pumps, nebulizers, and thermometers. Vishay Sprague TM3 devices provide improved performance and reliability in a wide variety of non-life-support medical monitoring and diagnostic instruments for in-home and hospital use. Featuring a robust anode design, the TM3 series is 100% surge current tested (B, C, D, and E case sizes) and available with Weibull grading and Hi-Rel screening options.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.