TL3A104M050C19R0

Vishay / Sprague
71-TL3A104M050C19R0
TL3A104M050C19R0

Mfr.:

Description:
Tantalum Capacitors - Solid SMD TL3104M050AC19R0

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,411 € 822,00 €
0,379 € 9.096,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
TL3
100 nF
50 VDC
20 %
19 Ohms
1206
3216
A Case
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.8 mm (0.071 in)
- 55 C
+ 125 C
SMD/SMT
Brand: Vishay / Sprague
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dissipation Factor DF: 4
Leakage Current: 250 nA
Product: Tantalum Solid Very Low DCL
Product Type: Tantalum Capacitors
Ripple Current: 60 mA
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 16,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

TL3 Tantalum Chip Capacitors

Vishay / Sprague TL3 Tantalum Chip Capacitors feature a molded case available in several case sizes (1206, 1411, 2412, and 2917). TL3 Tantalum Chip Capacitors are 100% surge current tested with improved reliability and very low DCL. Vishay / Sprague TL3 Tantalum Chip Capacitors offer low ESR options and a moisture sensitivity level 1.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.