TH3B335M035D3500

Vishay / Sprague
74-TH3B335M035D3500
TH3B335M035D3500

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 3.3uF 20% 35V ESR3.5 B case Molded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 8000   Multiples: 8000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 8000)
0,177 € 1.416,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
TH3
3.3 uF
35 VDC
20 %
3.5 Ohms
1411
3528
B Case
3.5 mm (0.138 in)
2.8 mm (0.11 in)
2.1 mm (0.083 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Brand: Vishay / Sprague
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dissipation Factor DF: 6
Leakage Current: 1.2 uA
Product: Tantalum Solid High Temperature
Product Type: Tantalum Capacitors
Ripple Current: 160 mA
Factory Pack Quantity: 8000
Subcategory: Capacitors
Tradename: TANTAMOUNT
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

TH Series Surface Mount Capacitors

Vishay / Sprague TH Series Surface Mount Capacitors feature an operating temperature up to 150°C with 50% voltage derating and high reliability and are 100% surge current tested. RoHS compliant terminations are available, along with standard case sizes.  RoHS compliant terminations are available, along with standard EIA 535BAAC case sizes. The Vishay / Sprague Solid Tantalum Surface Mount Capacitors TH Series can be used in automotive, industrial, and oil/petroleum applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.