T97Z476M050LZA

Vishay / Sprague
74-T97Z476M050LZA
T97Z476M050LZA

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 47uF 50volts 20% Z cs Conf COTS Fuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 125   Multiples: 125
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 125)
19,01 € 2.376,25 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS: N
Reel
T97
47 uF
50 VDC
20 %
240 mOhms
3024
7660
Z Case
7.6 mm (0.299 in)
6 mm (0.236 in)
6 mm (0.236 in)
- 55 C
+ 85 C
SMD/SMT
Brand: Vishay / Sprague
Dissipation Factor DF: 6
Leakage Current: 23.5 uA
Moisture Sensitive: Yes
Product: Tantalum Solid Low ESR Standard Grade
Product Type: Tantalum Capacitors
Ripple Current: 1.1 A
Factory Pack Quantity: 125
Subcategory: Capacitors
Tradename: TANTAMOUNT
Unit Weight: 275 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

T96 & T97 Conformal Coated TANTAMOUNT® Capacitors

Vishay / Sprague T96 and T97 Conformal Coated TANTAMOUNT® Capacitors are low-ESR, high-reliability COTS capacitors that offer high reliability. Both the T96 and T97 series are surface-mountable and offer surge current testing options per MIL-PRF-55365. The T96 capacitors have a capacitance range of 10µF to 680µF, while the T97 series offers 10µF to 1500µF. Vishay / Sprague T96 and T97 Conformal Coated TANTAMOUNT® Capacitors are RoHS compliant and operate in a temperature range of -55°C to +85°C (to +125°C with voltage derating).