T97R106K075LSA

Vishay / Sprague
74-T97R106K075LSA
T97R106K075LSA

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 10uF 75volts 10% R cs Conf COTS Fuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40
Can Dispatch Immediately
On Order:
450
Expected 8/3/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 150)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,99 € 17,99 €
14,20 € 142,00 €
13,02 € 651,00 €
11,74 € 1.174,00 €
Full Reel (Order in multiples of 150)
11,74 € 1.761,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS: N
Reel
Cut Tape
MouseReel
T97
10 uF
75 VDC
10 %
500 mOhms
3024
7660
R Case
7.6 mm (0.299 in)
6 mm (0.236 in)
3.6 mm (0.142 in)
- 55 C
+ 85 C
SMD/SMT
Brand: Vishay / Sprague
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Dissipation Factor DF: 6
Leakage Current: 7.5 uA
Moisture Sensitive: Yes
Product: Tantalum Solid Low ESR Standard Grade
Product Type: Tantalum Capacitors
Ripple Current: 700 mA
Factory Pack Quantity: 150
Subcategory: Capacitors
Tradename: TANTAMOUNT
Unit Weight: 275 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

T96 & T97 Conformal Coated TANTAMOUNT® Capacitors

Vishay / Sprague T96 and T97 Conformal Coated TANTAMOUNT® Capacitors are low-ESR, high-reliability COTS capacitors that offer high reliability. Both the T96 and T97 series are surface-mountable and offer surge current testing options per MIL-PRF-55365. The T96 capacitors have a capacitance range of 10µF to 680µF, while the T97 series offers 10µF to 1500µF. Vishay / Sprague T96 and T97 Conformal Coated TANTAMOUNT® Capacitors are RoHS compliant and operate in a temperature range of -55°C to +85°C (to +125°C with voltage derating).

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.