T59EL226M075C0100

Vishay / Sprague
74-T59EL226M075C0100
T59EL226M075C0100

Mfr.:

Description:
Tantalum Capacitors - Polymer 22uF 20% 75V Case EL 100 Max. ESR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,18 € 9,18 €
7,00 € 70,00 €
6,12 € 306,00 €
Full Reel (Order in multiples of 400)
6,12 € 2.448,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Polymer
RoHS:  
22 uF
75 VDC
SMD/SMT
20 %
2917
100 mOhms
165 uA
4.3 mm
- 55 C
+ 125 C
7343
EL Case
T59
Reel
Cut Tape
MouseReel
Brand: Vishay / Sprague
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Dissipation Factor DF: 10 %
Length: 7.3 mm
Moisture Sensitive: Yes
Product: Tantalum Polymer Chip Capacitors
Product Type: Tantalum Capacitors
Ripple Current: 2.098 A
Factory Pack Quantity: 400
Subcategory: Capacitors
Tradename: vPolyTan
Type: Ultra-Low ESR, Leadframeless Molded Capacitor
Width: 4.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99