T55B226M004C0200

Vishay / Sprague
74-T55B226M004C0200
T55B226M004C0200

Mfr.:

Description:
Tantalum Capacitors - Polymer 22uF 4 volts 20% B Case 200 Max. ESR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,80 € 0,80 €
0,535 € 5,35 €
0,386 € 38,60 €
0,326 € 163,00 €
0,311 € 311,00 €
Full Reel (Order in multiples of 2000)
0,269 € 538,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Polymer
RoHS:  
22 uF
4 VDC
SMD/SMT
20 %
1411
200 mOhms
8.8 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T55
Reel
Cut Tape
MouseReel
Brand: Vishay / Sprague
Dissipation Factor DF: 8 %
Length: 3.5 mm
Moisture Sensitive: Yes
Product: Tantalum Organic Polymer Low ESR
Product Type: Tantalum Capacitors
Ripple Current: 810 mA
Factory Pack Quantity: 2000
Subcategory: Capacitors
Tradename: vPolyTan
Type: High Performance Molded Case Capacitors
Width: 2.8 mm
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hong Kong
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

T55 SMT Polymer Capacitors

Vishay T55 SMT Polymer Capacitors feature ultra-low equivalent series resistance (ESR) and come in a molded case available in eight case codes. These Vishay solid tantalum surface mount chip capacitors feature level 3 moisture sensitivity and operate in a -55°C to +105°C temperature range. T55 caps offer a 3.3µF to 1000µF capacitance range and a 2.5VDC to 63VDC voltage rating. The series is designed for use in a variety of applications, including decoupling/smoothing/filtering, bulk energy storage in wireless cards, infrastructure equipment, and more. 

Tantalum Polymer Capacitors

Vishay Tantalum Polymer Capacitors are a family of compact, low-ESR, surface mount capacitors ranging from 1µF - 1000µF capacitance, with operating temperatures from -55°C to +105°C. These capacitors feature molded cases available in multiple case codes (including 0603, 7343, and 0805), with either wraparound or L-shaped, face-down terminations. This tantalum polymer series covers a 2.5VDC to 75VDC voltage rating range and is designed for high-volume manufacturing. Vishay Tantalum Polymer Capacitors are ideal for infrastructure equipment, storage and networking, computer motherboards, smartphones and tablets, decoupling, smoothing, filtering, and more.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.