T51D157M004C0040

Vishay / Sprague
74-T51D157M004C0040
T51D157M004C0040

Mfr.:

Description:
Tantalum Capacitors - Polymer T51D157M004C0040

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 496

Stock:
496 Can Dispatch Immediately
Factory Lead Time:
48 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,11 € 1,11 €
0,574 € 5,74 €
0,527 € 52,70 €
0,447 € 223,50 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Polymer
RoHS:  
150 uF
4 VDC
SMD/SMT
20 %
2917
40 mOhms
60 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T51
Brand: Vishay / Sprague
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Length: 7.3 mm
Moisture Sensitive: Yes
Product: Tantalum Organic Polymer Low ESR
Product Type: Tantalum Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Width: 4.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

T51 vPolyTan™ Polymer SMD Chip Molded Capacitors

Vishay Polytech T51 vPolyTan™ Automotive-Grade Polymer SMD Chip Capacitors are AEC-Q200 qualified. T51 supports high-temperature (-55°C to +125°C) and high-humidity operation. Vishay Polytech T51 vPolyTan Capacitors offer ultra-low Equivalent Series Resistance (ESR) in 3528-20, 7343-20, and 7343-31 EIA size molded cases. T51 is designed to support decoupling, smoothing, and filtering functions in circuitry and work well in automotive electronics and switch-mode/point of load (PoL) power supplies.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.