T22C336M075CSS

Vishay / Sprague
74-T22C336M075CSS
T22C336M075CSS

Mfr.:

Description:
Tantalum Capacitors - Wet 33uF 75volts 20% C Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
120,25 € 12.025,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Wet
RoHS:  
33 uF
75 VDC
SMD/SMT
9 mm (0.354 in)
C Case
20 %
2.5 Ohms
7.1 mm
7.4 mm
- 55 C
+ 85 C
T22
Reel
Brand: Vishay / Sprague
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Leakage Current: 1 uA
Product: Wet Tantalum Capacitors
Product Type: Tantalum Capacitors
Ripple Current: 1.31 A
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Tantalum Metal Case with Glass-to-Tantalum Hermetic Seal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532210000
CNHTS:
8532219000
CAHTS:
8533210000
USHTS:
8532210020
JPHTS:
853221000
MXHTS:
8532210100
BRHTS:
85332190
ECCN:
EAR99

T22 Wet Tantalum SMD Capacitors

Vishay / Sprague T22 Wet Tantalum SMD Capacitors are designed for enhanced performance and high reliability and feature a tantalum metal case with a glass-to-tantalum hermetic seal. Vishay / Sprague T22 Wet Tantalum SMD Capacitors operate over a -55°C to +85°C (to +125°C with voltage derating) temperature range and provide up to 110μF capacitance range. The series offers an increased thermal shock capability of 300 cycles and are designed for use in avionics and aerospace applications.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Wet Tantalum Capacitors

Vishay / Sprague Wet Tantalum Capacitors feature a broad capacitance range of 10μF to 22,000μF and working voltages of 6.3VDC to 125VDC at +85°C. These capacitors are available in high temperature (+200°C) or MIL-SPEC variants such as DLA 10004, DLA 15005, DLA 93026, and M39006/09/21 (CLR65 / CLR69). Termination options include axial, radial, and SMD/SMT. Vishay / Sprague Wet Tantalum Capacitors are ideal for a wide variety of applications, including energy storage, industrial, avionics / military / aerospace, petroleum exploration, high temperature, and high stress environments.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.