T16B117K075EZSS

Vishay / Sprague
74-T16B117K075EZSS
T16B117K075EZSS

Mfr.:

Description:
Tantalum Capacitors - Wet 110uF 75V 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,59 € 80,59 €
60,26 € 602,60 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Wet
RoHS: N
110 uF
75 VDC
Axial
23.42 mm (0.922 in)
7.14 mm (0.281 in)
B Case
10 %
1.3 Ohms
- 55 C
+ 85 C
T16
Bulk
Brand: Vishay / Sprague
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Leakage Current: 2 uA
Product: Tantalum Wet Hermetically Sealed
Product Type: Tantalum Capacitors
Ripple Current: 1.65 A
Factory Pack Quantity: 1
Subcategory: Capacitors
Type: Wet Tantalum Extended Capacitance Glass-to-Tantalum Hermetic Seal
Unit Weight: 2,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532210000
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Wet Tantalum Capacitors

Vishay / Sprague Wet Tantalum Capacitors feature a broad capacitance range of 10μF to 22,000μF and working voltages of 6.3VDC to 125VDC at +85°C. These capacitors are available in high temperature (+200°C) or MIL-SPEC variants such as DLA 10004, DLA 15005, DLA 93026, and M39006/09/21 (CLR65 / CLR69). Termination options include axial, radial, and SMD/SMT. Vishay / Sprague Wet Tantalum Capacitors are ideal for a wide variety of applications, including energy storage, industrial, avionics / military / aerospace, petroleum exploration, high temperature, and high stress environments.

T16 Series Wet Tantalum Capacitors

Vishay / Tansitor T16 Series Wet Tantalum Capacitors are tantalum-case electrolytic capacitors that offer an extended operating temperature range of -55°C to +125°C. The T16 series wet tantalum capacitors from Vishay / Tansitor also offer enhanced performance, high-reliability design along with extended capacitance. 

Medical Solutions

Vishay Medical Solutions feature a variety of medical products and systems, including large equipment like MRI systems and X-ray machines and small devices like hearing aids. Vishay medical solutions are utilized in nerve stimulators, pacemakers, defibrillators, patient monitoring systems, blood pressure cuffs, blood glucose meters, and other medical instrumentation equipment. Vishay specializes in manufacturing telemetry coils and transformers for pacemakers and defibrillators and capacitors for implantable devices.

Vishay T16 Wet Tantalum Capacitors - EXPANSION

New! Vishay/Tansitor now offers B, C and D case codes for T16 Series Extended Capacitance Wet Tantalum Capacitors with enhanced reverse voltage and shock/vibration capability for avionics and aerospace applications.
Learn More

Vishay/Tansitor's T16 Series Wet Tantalum Capacitors are tantalum-case electrolytic capacitors that offer an extended operating temperature range of -55ºC to +125ºC. The T16 series wet tantalum capacitors from Vishay/Tansitor also offer an enhanced performance, high reliability design along with extended capacitance. With the T16 series, designers get all the same advantages of Vishay's SuperTan® series, but with improved reverse voltage and vibration capability.
View all T16 Series Wet Tantalum Extended Capacitance Capacitors

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.