HV1812Y182MXHATHV

Vishay / Sprague
77-HV1812Y182MXHATHV
HV1812Y182MXHATHV

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT HV1812Y182MXHATHV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,659 € 1.318,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
3 kVDC
X7R
20 %
1812
4532
SMD/SMT
Standard
- 55 C
+ 125 C
2.7 mm (0.106 in)
General Type MLCCs
HV
Reel
Brand: Vishay / Sprague
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HV High Voltage Capacitors

Vishay / Vitramon HV High Voltage Capacitors feature excellent reliability and thermal shock performance. These capacitors are available in an extended voltage range of up to 5kVDC in four case sizes, ranging from 1812 to 2225. The higher breakdown voltage increases reliability against voltage spikes, while the serial electrode design reduces the risk of short circuits due to mechanical cracks. Vishay / Vitramon HV High Voltage Capacitors are ideally suited for input and output filtering in power supplies and analog and digital modems, snubbing in power converters, and buffering in voltage multipliers.

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.