5FAY171K

Vishay / Sprague
75-5FAY171K
5FAY171K

Mfr.:

Description:
Speciality Ceramic Capacitors 170pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,46 € 1.173,00 €
20,12 € 10.060,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Speciality Ceramic Capacitors
RoHS:  
170 pF
5 kVAC
Axial
High Voltage Ceramic Capacitors
X5U
10 %
- 55 C
+ 125 C
7FA
Brand: Vishay / Sprague
Dissipation Factor DF: 0.1
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10
Subcategory: Capacitors
Type: RF Power Barrel Capacitors Class 1 Ceramic
Voltage Rating AC: 5 kVAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.