597D156X9050R2T

Vishay / Sprague
71-597D156X9050R2T
597D156X9050R2T

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 15uF 50volts 10% R case Conformal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 300)
5,60 € 1.680,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
597D
15 uF
50 VDC
10 %
250 mOhms
3024
7660
R Case
7.6 mm (0.299 in)
6 mm (0.236 in)
3.6 mm (0.142 in)
- 55 C
+ 125 C
SMD/SMT
Brand: Vishay / Sprague
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Dissipation Factor DF: 6
Leakage Current: 8 uA
Moisture Sensitive: Yes
Product: Tantalum Solid Low ESR Standard Grade
Product Type: Tantalum Capacitors
Ripple Current: 1 A
Factory Pack Quantity: 300
Subcategory: Capacitors
Tradename: TANTAMOUNT
Unit Weight: 275 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

597D TANTAMOUNT® Chip Capacitors

Vishay / Sprague 597D TANTAMOUNT® Chip Capacitors are solid tantalum with ultra-low ESR, conformal coating, and maximum CV. The 597D series is available in case profiles E (4mm) and R (3.6mm), and a low-profile case V (2mm). Two tin terminations are standard. The Vishay / Sprague 597D TANTAMOUNT Chip Capacitors feature a ripple current up to 4.1A and are RoHS Compliant. 

TANTAMOUNT® Chip Capacitors, 597D Series

Vishay / Sprague has expanded its offering of 597D Series TANTAMOUNT® Chip Capacitors to include wider voltage ranges. The 597D are solid tantalum with ultra-low ESR, conformal coating, and maximum CV. The 597Dseries is available in case profiles F, R, E, M, and Z. Tin terminations are standard. The Vishay / Sprague 597D TANTAMOUNT Chip Capacitors feature a ripple current up to 4.1A and are RoHS compliant to directive 2002/95/EC.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.