592D337X06R3C2T16H

Vishay / Sprague
74-592D337X06R3C2T16
592D337X06R3C2T16H

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 330uF 6.3volts 20% C cs/Hgt .063mm Conf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,34 € 1.340,00 €
1,29 € 2.580,00 €
1,23 € 6.150,00 €
10.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
592D
330 uF
6.3 VDC
20 %
7.1 mm (0.28 in)
3.2 mm (0.126 in)
1.6 mm (0.063 in)
- 55 C
+ 85 C
SMD/SMT
Brand: Vishay / Sprague
Moisture Sensitive: Yes
Product: Tantalum Solid Standard Grade - Other Various
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: TANTAMOUNT
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Conformal Coated Capacitors

Vishay/Sprague's Conformal Coated Capacitors, Series 592D, 594D, and 595D, are TANTAMOUNT® Solid Tantalum Chip Capacitors that offer large capacitance ranges, low ESR, and maximum CV. The surface mountable 592D, 594D, and 595D Series Conformal Coated Capacitors from Vishay/Sprague offer operating temperature range -55ºC to +85ºC (to +125ºC with voltage derating), 100% tin termination, compliance to RoHS Directive 2002/95/EC, standard capacitance tolerance ±10% and ±20%, and voltage rating 4 VDC to 50 VDC.

592D Solid Tantalum Chip Capacitors, Tantamount

The Vishay / Sprague 592D Solid Tantalum Chip Capacitors are part of Vishay's reliable TANTAMOUNT® product line. With a low profile (1.0mm to 2.5mm height) and conformal coating, The 592D series features a capacitance range from 1 µf to 2200 µF and a voltage rating of 4 WVDC to 50 WVDC. The Vishay / Sprague 592D Solid Tantalum Chip Capacitors are now available with new robust 6.3V ratings for battery operated wireless applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

592D TANTAMOUNT®Capacitors

Vishay / Sprague 592D TANTAMOUNT® Capacitors are conformal coated, low profile capacitors that offer low ESR and maximum CV. These surface-mountable 592D capacitors also feature a capacitance range of 1µF to 2200µF, robust ratings for pulsed applications, and are RoHs Compliant.