39D408G025JS6

Vishay / Sprague
75-39D408G025JS6
39D408G025JS6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 4000uF 25volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 116

Stock:
116 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,23 € 21,23 €
15,99 € 159,90 €
15,96 € 798,00 €
15,70 € 1.334,50 €
14,66 € 7.476,60 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS:
4000 uF
25 VDC
25.7 mm (1.012 in)
79.8 mm (3.142 in)
500 Hour
General Purpose Electrolytic Capacitors
- 10 %, + 75 %
- 20 C
+ 85 C
39D
Brand: Vishay / Sprague
Dissipation Factor DF: 0.6
Lead Style: Straight
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 85
Subcategory: Capacitors
Termination Style: Axial
Tradename: Powerlytic
Type: Aluminum Electrolytic Capacitors
Unit Weight: 55,729 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99