194D106X0010F2B

Vishay / Sprague
74-194D106X0010F2B
194D106X0010F2B

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 10uF 10volts 20% F case Conformal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,53 € 11,53 €
8,75 € 87,50 €
7,34 € 367,00 €
6,55 € 3.275,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
194D
10 uF
10 VDC
20 %
F Case
5.59 mm (0.22 in)
3.43 mm (0.135 in)
1.78 mm (0.07 in)
- 55 C
+ 85 C
SMD/SMT
Brand: Vishay / Sprague
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Dissipation Factor DF: 6
Leakage Current: 1 uA
Product: Tantalum Solid Surface Mounts
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Tradename: TANTAMOUNT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99