150D104X9050A2T

Vishay / Sprague
74-150D104X9050A2T
150D104X9050A2T

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 0.1uF 50volts 10% A case Axial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
3,35 € 3.350,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
0.1 uF
50 VDC
Axial
7.26 mm (0.286 in)
3.43 mm
10 %
- 55 C
+ 85 C
Straight
Hermetically Sealed
150D
Reel
Brand: Vishay / Sprague
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Dissipation Factor DF: 2
Lead Diameter: 0.51 mm
Leakage Current: 500 nA
Package/Case: Case A
Product: Tantalum Solid Hermetically Sealed
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: TANTALEX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
VISHAY/SPRAGUE SERIES 150D RATINGS OBSOLESCENCE

Sprague is discontinuing the raw material (tantalum powder type)
needed for very low fractional capacitance ratings on the 150D
series.

For more information, please contact a Mouser Technical
Sales Representative.



5-0108-19

TARIC:
8532210000
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210080
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.