134D156X0100C6

Vishay / Sprague
71-134D156X0100C6
134D156X0100C6

Mfr.:

Description:
Tantalum Capacitors - Wet 15UF 100V 20% C (T1)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,65 € 2.066,25 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Wet
Axial
11.51 mm (0.453 in)
4.78 mm (0.188 in)
C Case
- 55 C
+ 85 C
134D
Brand: Vishay / Sprague
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Tradename: HI-TMP
Unit Weight: 2,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532210000
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Wet Tantalum Capacitors

Vishay / Sprague Wet Tantalum Capacitors feature a broad capacitance range of 10μF to 22,000μF and working voltages of 6.3VDC to 125VDC at +85°C. These capacitors are available in high temperature (+200°C) or MIL-SPEC variants such as DLA 10004, DLA 15005, DLA 93026, and M39006/09/21 (CLR65 / CLR69). Termination options include axial, radial, and SMD/SMT. Vishay / Sprague Wet Tantalum Capacitors are ideal for a wide variety of applications, including energy storage, industrial, avionics / military / aerospace, petroleum exploration, high temperature, and high stress environments.

134D Wet Tantalum HI-TMP® Capacitors

Vishay / Sprague 134D Wet Tantalum HI-TMP® Capacitors are high-temperature, high-capacitance capacitors that come with a glass-to-tantalum hermetically sealed for -55°C to 200°C operation range. These capacitors feature high capacitance tolerance at 120Hz, +25°C; ±20% standard; ±10%. The 134D wet tantalum capacitors are capable of withstanding a minimum 500h life test at +200°C temperature under the applicable derated DC working voltage. These capacitors are RoHS compliant and available in axial through-hole terminations. Typical applications include industrial, petroleum exploration, and high-temperature/high-stress environments.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.