017S-103

Vishay / Sprague
71-17S-103
017S-103

Mfr.:

Description:
Trimmer Resistors - Through Hole 017S 10K 5% BO e4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.366,83 € 341.707,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Trimmer Resistors - Through Hole
RoHS: N
Multiturn
10 kOhms
Side Cross
5 %
Horizontal Adjustment
Bulk
Brand: Vishay / Sprague
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Type: Trimmer Resistors - Multi Turn
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533408050
KRHTS:
8533409000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.