M70L501KB25

Vishay / Spectrol
594-70L501
M70L501KB25

Mfr.:

Description:
Trimmer Resistors - Through Hole 1-1/4"500ohms WIRE Leadwire Cermet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 100   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,41 € 2.241,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Trimmer Resistors - Through Hole
RoHS:  
REACH - SVHC:
70
Wire
Multiturn
20 Turn
500 Ohms
Side Slot
500 mW (1/2 W)
10 %
Horizontal Adjustment
- 55 C
+ 125 C
Bulk
Brand: Vishay / Spectrol
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Element Type: Cermet
Length: 31.75 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Type: Trimmer Resistors - Multi Turn
Unit Weight: 3,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
ECCN:
EAR99

70 Series 1-1/4" Rectangular Trimmer Resistors

Vishay / Spectrol 70 Series 1-1/4" Rectangular Trimmer Resistors feature a 1000MΩ insulation resistance and a sealed design to permit cleaning in common solvent immersion. These resistors offer a unique "T" slider block design with a standard resistance tolerance of ±10% and a 0.5W power rating at +70°C. Tested according to CECC 41000 or IEC 60393-1, these resistors are suitable for various environments and applications. Vishay / Spectrol 70 Series Trimmer Resistors have wire leads available with a CRV of 3% or 3Ω and a wide operating temperature range of -55°C to +125°C.