M63P103KB30T640

Vishay / Spectrol
594-63P103T4
M63P103KB30T640

Mfr.:

Description:
Trimmer Resistors - Through Hole 3/8"SQ 10Kohms 10% Single Turn Cermet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,68 € 5,68 €
4,78 € 47,80 €
4,52 € 90,40 €
4,32 € 216,00 €
3,95 € 395,00 €
3,34 € 668,00 €
3,20 € 1.600,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Trimmer Resistors - Through Hole
RoHS:  
REACH - SVHC:
63
PC Pin
Single Turn
1 Turn
10 kOhms
Side Cross
500 mW (1/2 W)
250 V
10 %
100 PPM / C
Horizontal Adjustment
- 55 C
+ 125 C
Bulk
Brand: Vishay / Spectrol
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Element Type: Cermet
Length: 0.375 in
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Trimmer Resistors - Single Turn
Width: 0.375 in
Unit Weight: 850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
ECCN:
EAR99

63 Series 3/8" Square Single-Turn Trimmer Resistor

Vishay / Spectrol 63 Series 3/8" Square Single-Turn Cermet Trimmer Resistors come in various pin configurations for top and side adjustments. These resistors are available with a choice of knob styles for finger settings, and quick adjustment is possible due to the multi-finger wiper. Specifications include a standard resistance range of 100Ω to 2MΩ, a ±10% tolerance, and a wide operating temperature range of -55°C to +125°C. Vishay / Spectrol 63 Series 3/8" Square Single-Turn Cermet Trimmer Resistors feature an O-ring seal for solvent and aqueous washing with an IP64 protection sealing.