M43P104KB40

Vishay / Spectrol
594-43P104
M43P104KB40

Mfr.:

Description:
Trimmer Resistors - Through Hole 3/4"REC 100Kohms 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 789

Stock:
789
Can Dispatch Immediately
On Order:
600
Expected 6/5/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,03 € 4,03 €
3,36 € 33,60 €
2,80 € 70,00 €
2,64 € 264,00 €
2,46 € 492,00 €
2,34 € 1.404,00 €
2,11 € 2.110,00 €
2,06 € 5.356,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Trimmer Resistors - Through Hole
RoHS:  
REACH - SVHC:
43
PC Pin
Multiturn
18 Turn
100 kOhms
Side Slot
750 mW (3/4 W)
274 V
10 %
100 PPM / C
Horizontal Adjustment
- 55 C
+ 125 C
Bulk
Brand: Vishay / Spectrol
Element Type: Cermet
Length: 19.05 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 200
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Trimmer Resistors - Multi Turn
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
VISHAY/SFERNICE 43 SERIES TRIMMERS

If panel mount part required please also order hardware
assembly 594-43PG.

M43PXXX (43P-XXX)Series Trimmer Sfernice will be changing
assembly site location, and form, fit, function due to
manufacturing synergy.

Product becomes BLUE (was yellow) & minor dimensional
changes on leads.

Please contact a Mouser Sales Representative for
more information.


5-1011-16

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

43 Series 3/4" Multi-Turn Cermet Trimmer Resistors

Vishay / Spectrol 43 Series 3/4" Multi-Turn Cermet Trimmer Resistors offer a 0.75W power rating at a +70°C temperature rating and a wide resistance range of 10Ω to 5MΩ. These resistors are available with panel-mount versions and feature a multi-finger wiper for enhanced contact resistance variation (CRV). The 43 series resistors are tested according to CECC 41000 or IEC 60393-1 standards and offer 1000V dielectric strength, 400V limiting element voltage, and 3.5Ncm operating torque. Vishay / Spectrol 43 Series 3/4" Multi-Turn Cermet Trimmer Resistors are fully sealed with an IP67 protection rating and operate in the -55°C to +125°C temperature range.