M43P101KB30T601

Vishay / Spectrol
594-M43P101KB30T601
M43P101KB30T601

Mfr.:

Description:
Trimmer Resistors - Through Hole 43 P 100U 10% T601 BO100 e3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,10 € 1.020,00 €
4,66 € 1.864,00 €
4,46 € 2.676,00 €
4,21 € 4.210,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Trimmer Resistors - Through Hole
43
PC Pin
Multiturn
18 Turn
100 Ohms
Side Slot
750 mW (3/4 W)
8.66 V
10 %
100 PPM / C
Horizontal Adjustment
- 55 C
+ 125 C
Bulk
Brand: Vishay / Spectrol
Element Type: Cermet
Height: 6.4 mm
Length: 19 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Multi-Turn Cermet Trimmer
Width: 4.8 mm
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
USHTS:
8533408050
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

43 Series 3/4" Multi-Turn Cermet Trimmer Resistors

Vishay / Spectrol 43 Series 3/4" Multi-Turn Cermet Trimmer Resistors offer a 0.75W power rating at a +70°C temperature rating and a wide resistance range of 10Ω to 5MΩ. These resistors are available with panel-mount versions and feature a multi-finger wiper for enhanced contact resistance variation (CRV). The 43 series resistors are tested according to CECC 41000 or IEC 60393-1 standards and offer 1000V dielectric strength, 400V limiting element voltage, and 3.5Ncm operating torque. Vishay / Spectrol 43 Series 3/4" Multi-Turn Cermet Trimmer Resistors are fully sealed with an IP67 protection rating and operate in the -55°C to +125°C temperature range.