535B1102JC

Vishay / Spectrol
594-535-11102
535B1102JC

Mfr.:

Description:
Precision Potentiometers 1K 5% 7/8" WIREWOUND POT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
98
Expected 7/27/2026
Factory Lead Time:
43
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,22 € 37,22 €
30,87 € 308,70 €
27,42 € 822,60 €
25,56 € 2.556,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Precision Potentiometers
RoHS:  
REACH - SVHC:
535
Solder Lug
Precision Potentiometers
Rotary Metal
Panel Mount
5 Turn
1 Gang
1 kOhms
6 mm
20.62 mm
38.7 V
Wirewound
Slotted
20 %
- 55 C
+ 125 C
Bulk
Brand: Vishay / Spectrol
Power Rating: 2 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Part # Aliases: 535-11102
Unit Weight: 21,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533310000
CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8533310000
JPHTS:
853331000
KRHTS:
8533310000
MXHTS:
8533310200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Model 533, 534, 535 Potentiometers

Vishay / Spectrol Model 533, 534, 535 are 7/8" (22.2mm) multi turn wirewound poteniometers. Model 533 has 3 turns, Model 534 has 10 turns, and Model 535 has 5 turns. These potentiometers feature special resistance tolerances to 1%, rear shaft extensions, and support bearing. Bushing and servo mount designs are available, as well as metric shaft.

7/8" Multiturn Wirewound Potentiometer

The Vishay / Spectrol 7/8" Multiturn Wirewound Potentiometer is available in bushing and servo mount designs, in 3-, 5-, and 10-turns, and in a metric shaft. The potentiometer features a special resistance tolerance to 1%, rear shaft extensions and support bearing, dual gang configuration and concentric shafts. The Vishay / Spectrol Multiturn Wirewound Potentiometer also features high torque, center tap, and a slipping clutch on request.