534B1201JC

Vishay / Spectrol
594-53411201
534B1201JC

Mfr.:

Description:
Precision Potentiometers 7/8" WW 200ohms 10 Turns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
43 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,98 € 32,98 €
23,15 € 231,50 €
22,50 € 675,00 €
21,69 € 5.422,50 €
21,52 € 10.760,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Precision Potentiometers
RoHS:  
REACH - SVHC:
534
Solder Lug
Precision Potentiometers
Rotary Metal
Panel Mount
0.25 %
10 Turn
1 Gang
200 Ohms
0.25 in
0.5 in
Wirewound
Slotted
5 %
- 55 C
+ 125 C
Bulk
Brand: Vishay / Spectrol
Power Rating: 2 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 20 PPM / C
Part # Aliases: 534-11201
Unit Weight: 21,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Vishay/Spectrol POTENTIOMETER Models 534, 533, & 535

Spectrol is changing the part marking method of Models
534, 533, 535, and 536. They are changing from printed
adhesive label, to ink marking on side of housing. This
change is to improve the quality and reliability and allow
the part number to be easily identified.

Please contact a Mouser Technical Sales Representative for
more information about this change.



5-0307-18

Compliance Codes
TARIC:
8533310000
CNHTS:
8533400000
CAHTS:
8533310000
USHTS:
8533310000
JPHTS:
853331000
KRHTS:
8533310000
MXHTS:
8533310200
BRHTS:
85333110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

534 Series 7/8" Multi-Turn Potentiometers

Vishay / Spectrol 534 Series 7/8" (22.2mm) Multi-Turn Wirewound Potentiometers are available in bushing and servo-mount designs with ±0.25% standard linearity and special resistance tolerances to 1%. These devices offer a 2W power rating at +70°C, 10 turns wirewound, 100Ω to 100kΩ resistance range, and 10Ω to 200kΩ capability range. Other features include dual gang configuration and concentric shafts, rear-shaft extensions and support bearing, as well as special markings and front-shaft extensions. Vishay / Spectrol 7/8" (22.2mm) Multi-Turn Wirewound Potentiometers are ideal for industrial applications.

7/8" Multiturn Wirewound Potentiometer

The Vishay / Spectrol 7/8" Multiturn Wirewound Potentiometer is available in bushing and servo mount designs, in 3-, 5-, and 10-turns, and in a metric shaft. The potentiometer features a special resistance tolerance to 1%, rear shaft extensions and support bearing, dual gang configuration and concentric shafts. The Vishay / Spectrol Multiturn Wirewound Potentiometer also features high torque, center tap, and a slipping clutch on request.

Spectrol Rotary Motion Transducers

Vishay Spectrol 7/8" (22.2mm) multiturn wirewound Rotary Motion Transducers Model 533, 534, 535 feature bushing and servo mount designs as well as rear shaft extensions and support bearing. The Vishay Spectrol Rotary Motion Transducers have a special resistance tolerance to 1%. Models 533, 534, and 535 feature dual gang configuration and concentric shafts (metric shaft available) with high torque, center tap, and slipping clutch on request. The Vishay Spectrol 533 series has 3 turns, the 534 has 10 turns, and the 535 has 5 turns.