533S1203JC

Vishay / Spectrol
594-53321203
533S1203JC

Mfr.:

Description:
Precision Potentiometers 20K OHM SPECTROL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
43 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,84 € 52,84 €
48,01 € 480,10 €
46,11 € 1.152,75 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Precision Potentiometers
RoHS:  
REACH - SVHC:
Solder Lug
Precision Potentiometers
Rotary Metal
Panel Mount
3 Turn
1 Gang
20 kOhms
6 mm
20.62 mm
141 V
Wirewound
Slotted
5 %
- 55 C
+ 125 C
Brand: Vishay / Spectrol
Power Rating: 1 W
Product Type: Precision Potentiometers
Subcategory: Potentiometers, Trimmers & Rheostats
Part # Aliases: 533-2-1-203
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Vishay/Spectrol POTENTIOMETER Models 534, 533, & 535

Spectrol is changing the part marking method of Models
534, 533, 535, and 536. They are changing from printed
adhesive label, to ink marking on side of housing. This
change is to improve the quality and reliability and allow
the part number to be easily identified.

Please contact a Mouser Technical Sales Representative for
more information about this change.



5-0307-18

Compliance Codes
TARIC:
8533390000
CAHTS:
8533390000
USHTS:
8533310000
JPHTS:
8533390004
KRHTS:
8533900000
MXHTS:
85333999
BRHTS:
85339000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

7/8" Multiturn Wirewound Potentiometer

The Vishay / Spectrol 7/8" Multiturn Wirewound Potentiometer is available in bushing and servo mount designs, in 3-, 5-, and 10-turns, and in a metric shaft. The potentiometer features a special resistance tolerance to 1%, rear shaft extensions and support bearing, dual gang configuration and concentric shafts. The Vishay / Spectrol Multiturn Wirewound Potentiometer also features high torque, center tap, and a slipping clutch on request.

Spectrol Rotary Motion Transducers

Vishay Spectrol 7/8" (22.2mm) multiturn wirewound Rotary Motion Transducers Model 533, 534, 535 feature bushing and servo mount designs as well as rear shaft extensions and support bearing. The Vishay Spectrol Rotary Motion Transducers have a special resistance tolerance to 1%. Models 533, 534, and 535 feature dual gang configuration and concentric shafts (metric shaft available) with high torque, center tap, and slipping clutch on request. The Vishay Spectrol 533 series has 3 turns, the 534 has 10 turns, and the 535 has 5 turns.