533B1202JC

Vishay / Spectrol
594-53311202
533B1202JC

Mfr.:

Description:
Precision Potentiometers 7/8" WW 2Kohms Bushing Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
50
Expected 9/4/2026
Factory Lead Time:
43
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,98 € 38,98 €
33,57 € 335,70 €
30,82 € 924,60 €
24,86 € 2.486,00 €
24,18 € 6.045,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Precision Potentiometers
RoHS:  
REACH - SVHC:
533
Solder Lug
Precision Potentiometers
Rotary Metal
Panel Mount
0.25 %
3 Turn
1 Gang
2 kOhms
6 mm
20.62 mm
44.7 V
Wirewound
Slotted
5 %
- 55 C
+ 125 C
Bulk
Brand: Vishay / Spectrol
Power Rating: 1 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 20 PPM / C
Part # Aliases: 533-11202
Unit Weight: 21,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Vishay/Spectrol POTENTIOMETER Models 534, 533, & 535

Spectrol is changing the part marking method of Models
534, 533, 535, and 536. They are changing from printed
adhesive label, to ink marking on side of housing. This
change is to improve the quality and reliability and allow
the part number to be easily identified.

Please contact a Mouser Technical Sales Representative for
more information about this change.



5-0307-18

Compliance Codes
TARIC:
8533310000
CNHTS:
8533400000
CAHTS:
8533310000
USHTS:
8533310000
JPHTS:
853331000
KRHTS:
8533310000
MXHTS:
8533310200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Model 533, 534, 535 Potentiometers

Vishay / Spectrol Model 533, 534, 535 are 7/8" (22.2mm) multi turn wirewound poteniometers. Model 533 has 3 turns, Model 534 has 10 turns, and Model 535 has 5 turns. These potentiometers feature special resistance tolerances to 1%, rear shaft extensions, and support bearing. Bushing and servo mount designs are available, as well as metric shaft.

7/8" Multiturn Wirewound Potentiometer

The Vishay / Spectrol 7/8" Multiturn Wirewound Potentiometer is available in bushing and servo mount designs, in 3-, 5-, and 10-turns, and in a metric shaft. The potentiometer features a special resistance tolerance to 1%, rear shaft extensions and support bearing, dual gang configuration and concentric shafts. The Vishay / Spectrol Multiturn Wirewound Potentiometer also features high torque, center tap, and a slipping clutch on request.

Spectrol Rotary Motion Transducers

Vishay Spectrol 7/8" (22.2mm) multiturn wirewound Rotary Motion Transducers Model 533, 534, 535 feature bushing and servo mount designs as well as rear shaft extensions and support bearing. The Vishay Spectrol Rotary Motion Transducers have a special resistance tolerance to 1%. Models 533, 534, and 535 feature dual gang configuration and concentric shafts (metric shaft available) with high torque, center tap, and slipping clutch on request. The Vishay Spectrol 533 series has 3 turns, the 534 has 10 turns, and the 535 has 5 turns.