533B1102JC

Vishay / Spectrol
594-533-11102
533B1102JC

Mfr.:

Description:
Precision Potentiometers 7/8" WW 1Kohms Bushing Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40
Can Dispatch Immediately
On Order:
50
Expected 1/11/2027
Factory Lead Time:
43
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,43 € 41,43 €
33,08 € 330,80 €
30,21 € 906,30 €
26,76 € 2.676,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Precision Potentiometers
RoHS:  
REACH - SVHC:
533
Solder Lug
Precision Potentiometers
Rotary Metal
Panel Mount
0.25 %
3 Turn
1 Gang
1 kOhms
6 mm
20.62 mm
31.6 V
Wirewound
Slotted
5 %
- 55 C
+ 125 C
Bulk
Brand: Vishay / Spectrol
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Power Rating: 1 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 20 PPM / C
Part # Aliases: 533-11102
Unit Weight: 21,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Vishay/Spectrol POTENTIOMETER Models 534, 533, & 535

Spectrol is changing the part marking method of Models
534, 533, 535, and 536. They are changing from printed
adhesive label, to ink marking on side of housing. This
change is to improve the quality and reliability and allow
the part number to be easily identified.

Please contact a Mouser Technical Sales Representative for
more information about this change.



5-0307-18

TARIC:
8533310000
CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8533310000
JPHTS:
853331000
KRHTS:
8533310000
MXHTS:
8533310200
ECCN:
EAR99