357B0502MXB251P22

Vishay / Spectrol
594-357-00-502
357B0502MXB251P22

Mfr.:

Description:
Potentiometers 7/8" 5Kohms no stop Plain Shaft 6mm dia

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,71 € 835,50 €
15,78 € 1.578,00 €
15,10 € 7.550,00 €
2.500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
Panel Mount
Solder Turret
Potentiometers
1 Gang
5 kOhms
Linear
Vertical
1 W
500 VDC
20 %
Conductive Plastic
1 Turn
Smooth
6.35 mm
22 mm
No Switch
Without Detent
Rotary
5000000 Cycle
- 55 C
+ 125 C
Bulk
Brand: Vishay / Spectrol
Diameter: 6 mm
Product Type: Potentiometers
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 17,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
VISHAY/SPECTROL 7/8" Conductive Plastic Potentiometer


Spectrol is having a color change in this product. During
the internal period, you may receive either black or blue.

For more information, please contact a Mouser Technical
Sales Representative.

Mouser Part Number
594-357-00-102
594-357-00-103
594-357-00-502



5-0305-106

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Spectrol Rotary Transducer Model: 357

Vishay Spectrol 7/8" (22.2mm) conductive plastic Rotary Transducer Model 357 features customized options including special electrical angles, mechanical packaging, and custom functions. Series 357 is very flexible for existing users and design-in and can be offered with add-ons, such as cables to simplify fitting. The Vishay Spectrol Rotary Transducer Model 357 is a single turn, compact size, advanced design technology offering a cost effective solution for your potentiometer requirements. Ideal for medical, marine, and industrial applications for angular position sensing.