249FGJS0XB25503KA

Vishay / Spectrol
594-249-7503
249FGJS0XB25503KA

Mfr.:

Description:
Potentiometers 1/2"SQ 1/4"S 50Kohms Cermet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,12 € 15,12 €
11,66 € 116,60 €
11,01 € 550,50 €
10,40 € 1.040,00 €
9,65 € 2.412,50 €
9,11 € 4.555,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
PCB Mount
PC Pin
Potentiometers
1 Gang
50 kOhms
Linear
Horizontal
1 W
300 V
10 %
Cermet
1 Turn
Smooth / Slotted
6.35 mm
22.23 mm
Without Detent
Rotary
10000 Cycle
IP50
- 55 C
+ 125 C
249
Bulk
Brand: Vishay / Spectrol
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: Potentiometers
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 8,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99