18A41B10

Vishay / Spectrol
72-18A41B10
18A41B10

Mfr.:

Description:
Knobs & Dials Satin Chrome, Wt Mrk 1/4dia, 22.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,96 € 30,96 €
28,68 € 143,40 €
27,12 € 271,20 €
25,77 € 515,40 €
24,95 € 1.247,50 €
23,93 € 2.393,00 €
22,94 € 4.588,00 €
22,80 € 11.400,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Knobs & Dials
RoHS:  
REACH - SVHC:
Dials
Turns-Counting Dial
1/4 in
22.2 mm
22.2 mm
Concentric with Brake
Numbers, 15-Turn
Bulk
Brand: Vishay / Spectrol
Product Type: Knobs & Dials
Factory Pack Quantity: 10
Subcategory: Knobs & Dials
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9029100090
CAHTS:
9029100000
USHTS:
9029108000
JPHTS:
902910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.