18A21B10

Vishay / Spectrol
72-18A21B10
18A21B10

Mfr.:

Description:
Knobs & Dials 22.2mm 15 Turn 1/4 shaft dial

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Knobs & Dials
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Dials
Turns-Counting Dial
1/4 in
23 mm
23 mm
Concentric with Brake
Numbers, 15-Turn
Bulk
Brand: Vishay / Spectrol
Product Type: Knobs & Dials
Factory Pack Quantity: 10
Subcategory: Knobs & Dials
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9029100090
CNHTS:
8533900000
USHTS:
9029108000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.