157S102MB9002

Vishay / Spectrol
594-157S102MB9002
157S102MB9002

Mfr.:

Description:
Precision Potentiometers 7/8" RD 1Kohms 20% Lin .50% Servo Mt Metal Housed

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 21 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,63 € 61,63 €
60,39 € 603,90 €
46,40 € 928,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Precision Potentiometers
RoHS:  
REACH - SVHC:
157
Potentiometers
Servo Mount
1 kOhms
Conductive Plastic
Round / Plain
20 %
- 55 C
+ 125 C
Bulk
Brand: Vishay / Spectrol
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Power Rating: 1 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 600 PPM / C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

Model 157 Precision Industrial Potentiometers

Vishay/Spectrol Model 157 Precision Industrial Potentiometers are 7/8" (22.2mm) components constructed with conductive plastic available in bushing and servo mount variants. These potentiometers offer a 1kΩ to 100kΩ resistance range with ±10% or ±20% tolerance options, a 360° continuous rotation, and a 340° (±4°) electrical angle within a wide temperature range. A rugged one-piece metal housing helps to ensure long rotational life.