157B103MX

Vishay / Spectrol
594-15711103
157B103MX

Mfr.:

Description:
Precision Potentiometers 7/8"RD 10KOHMS Bush.Mt Metal Housed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 118

Stock:
118 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,77 € 28,77 €
24,11 € 241,10 €
22,62 € 452,40 €
21,67 € 1.083,50 €
20,86 € 2.086,00 €
17,68 € 3.536,00 €
17,66 € 8.830,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Precision Potentiometers
RoHS:  
REACH - SVHC:
157
Solder Turret
Precision Potentiometers
Rotary Metal
Panel Mount
1 Turn
1 Gang
10 kOhms
3.17 mm
12.7 mm
Conductive Plastic
Round / Plain
20 %
- 55 C
+ 125 C
Bulk
Brand: Vishay / Spectrol
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Power Rating: 1 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 600 PPM / C
Part # Aliases: 157-11-103
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

Model 157 Precision Industrial Potentiometers

Vishay/Spectrol Model 157 Precision Industrial Potentiometers are 7/8" (22.2mm) components constructed with conductive plastic available in bushing and servo mount variants. These potentiometers offer a 1kΩ to 100kΩ resistance range with ±10% or ±20% tolerance options, a 360° continuous rotation, and a 340° (±4°) electrical angle within a wide temperature range. A rugged one-piece metal housing helps to ensure long rotational life.