14910F0GJSX10254KA

Vishay / Spectrol
71-4910F0GJSX10254KA
14910F0GJSX10254KA

Mfr.:

Description:
Potentiometers 149 1 0 F 0 GJ S X10 BO 250K 10% A e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,56 € 14,56 €
12,10 € 121,00 €
10,60 € 265,00 €
9,72 € 972,00 €
9,06 € 2.265,00 €
8,57 € 4.285,00 €
8,24 € 8.240,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
Panel Mount
Through Hole
Modular Potentiometers
1 Gang
Horizontal
1 Turn
Smooth / Slotted
Rotary
149
Box
Brand: Vishay / Spectrol
Product Type: Potentiometers
Factory Pack Quantity: 25
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 7,654 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.