14910F0GJSX10105KA

Vishay / Spectrol
72-1910F0GJSX10105KA
14910F0GJSX10105KA

Mfr.:

Description:
Potentiometers 149 1 0 F 0 GJ S X10 BO 1M 10% A e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,56 € 14,56 €
12,10 € 121,00 €
10,60 € 265,00 €
10,01 € 1.001,00 €
9,29 € 2.322,50 €
8,77 € 4.385,00 €
8,28 € 8.280,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
PCB Mount
PC Pin
Modular Potentiometers
1 Gang
1 MOhms
Linear
Horizontal
1 W
350 VAC
10 %
Cermet
1 Turn
Smooth / Slotted
6.35 mm
22.23 mm
No Switch
Without Detent
Rotary
50000 Cycle
IP64
- 40 C
+ 125 C
148, 149
Bulk
Brand: Vishay / Spectrol
Product Type: Potentiometers
Factory Pack Quantity: 25
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 7,654 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.