148SXG32F103SS

Vishay / Spectrol
594-148SXG32F103SS
148SXG32F103SS

Mfr.:

Description:
Potentiometers 1/2"SQ 1/4"S 10KOHMS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,15 € 1.115,00 €
10,58 € 2.645,00 €
9,69 € 4.845,00 €
9,18 € 9.180,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
RoHS:  
Panel Mount
Through Hole
Potentiometers
10 kOhms
Linear
500 mW (1/2 W)
10 %
- 40 C
+ 120 C
Brand: Vishay / Spectrol
Product Type: Potentiometers
Factory Pack Quantity: 5
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 7,654 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.