148-71503

Vishay / Spectrol
594-148-7503
148-71503

Mfr.:

Description:
Potentiometers 1/2"SQ 1/4"S 50KOHMS Conductive Plastic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,59 € 11,59 €
9,29 € 92,90 €
8,51 € 170,20 €
7,95 € 397,50 €
7,43 € 743,00 €
6,79 € 1.358,00 €
6,34 € 3.170,00 €
5,99 € 5.990,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
RoHS:  
Panel Mount
Through Hole
Potentiometers
50 kOhms
Linear
500 mW (1/2 W)
20 %
Conductive Plastic
- 40 C
+ 120 C
Brand: Vishay / Spectrol
Product Type: Potentiometers
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 7,654 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
VISHAY/Spectrol Potentiometers Series 148/149.

Vishay Spectrol Potentiometers is announcing the
changes to Assembly site and Form Fit Function
affecting series 148/149. Included in these changes
are; new part numbering system, Pot's body color becomes
white instead of black, the electrical course is 270
instead of 265, mechanical course is 300 instead of 295,
the new Pot's body size for single gang is smaller, pin
length is shorter (from .85" to .341"), solder hooks option
is replaced with solder lugs, tin leads are replacing gold
leads (product is RoHs), and the common lead is now pin #3.

Please see the following list of part numbers and their new
manufacturer replacement part numbers.

Old Manufacturer P/N New Manufacturer P/N
148-1102 148-SX1N48S102SL
148-1103 148-SX1N48S103SL
148-1104 148-SX1N48S104SL
148-1105 148-SX1N48S105SL
148-7102 148-SX1G56S102SL
148-7103 148-SX1G56S103SL
148-7104 148-SX1G56S104SL
148-7502 148-SX1G56S502SL
148-7503 148-SX1G56S502SL
149-1102 149-SX1N48S102SL
149-1103 149-SX1N48S103SL
149-1104 149-SX1N48S104SL
149-1502 149-SX1N48S502SL
149-1503 149-SX1N48S503SL
149-7102 149-SX1G56S102SL
149-7104 149-SX1G56S104SL
149-7105 149-SX1G56S105SL
149-7502 149-SX1G56S502SL
149-7503 149-SX1G56S503SL



5-0906-22

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.