140B00103

Vishay / Spectrol
594-14000103
140B00103

Mfr.:

Description:
Precision Potentiometers 1/2" WW 10Kohms Single Bushing Mt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 118

Stock:
118 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,73 € 80,73 €
69,20 € 692,00 €
61,51 € 1.845,30 €
55,50 € 5.550,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Precision Potentiometers
RoHS:  
140
Solder Turret
Precision Potentiometers
Rotary Metal
Panel Mount
1 %
1 Turn
1 Gang
10 kOhms
0.1248 in
0.7 in
141 V
Wirewound
Slotted
5 %
- 55 C
+ 125 C
Bulk
Brand: Vishay / Spectrol
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Power Rating: 2 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 20 PPM / C
Part # Aliases: 140-0-0-103
Unit Weight: 2,840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533310000
CNHTS:
8533400000
CAHTS:
8533310000
USHTS:
8533310000
JPHTS:
853331000
KRHTS:
8533310000
MXHTS:
8533310200
BRHTS:
85333110
ECCN:
EAR99