SUP60061EL-GE3

Vishay / Siliconix
78-SUP60061EL-GE3
SUP60061EL-GE3

Mfr.:

Description:
MOSFETs TO220 P-CH 80V 150A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10.497
Expected 12/21/2026
Factory Lead Time:
44
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,13 € 5,13 €
3,37 € 33,70 €
2,48 € 248,00 €
2,20 € 1.100,00 €
1,97 € 1.970,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
P-Channel
1 Channel
80 V
150 A
8.1 mOhms
- 20 V, 20 V
2.5 V
218 nC
- 55 C
+ 175 C
375 W
Enhancement
TrenchFET
Bulk
Brand: Vishay / Siliconix
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Fall Time: 30 ns
Product Type: MOSFETs
Rise Time: 30 ns
Factory Pack Quantity: 500
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 140 ns
Typical Turn-On Delay Time: 35 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

SUM & SUP ThunderFET / TrenchFET MOSFETs

Vishay SUM and SUP ThunderFET® / TrenchFET® MOSFETs feature N-channel polarity options to expand on the ThunderFET and TrenchFET IV series low- and mid-range VDS voltage MOSFETs. The SUM and SUP series are offered in TO-220 and TO-263 packages with voltages of 60VDS, 80VDS, and 100VDs. Vishay SUM and SUP ThunderFET / TrenchFET MOSFETs have a maximum junction temperature of 175°C and are 100% Rg and UIS tested. Typical applications include power supplies, motor drive switches, DC/DC power inverters and converters, power tools, battery management, and more.