SST177-T1

Vishay / Siliconix
781-SST177-TR
SST177-T1

Mfr.:

Description:
JFETs 45V 1.5mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: JFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Si
SMD/SMT
SOT-23
P-Channel
Single
30 V
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Vishay / Siliconix
Forward Transconductance - Min: 0.0045 S
Product Type: JFETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
P-CHANNEL FETS

781-SST174, a SOT-23 45 Volt 20mA P-Channel FET
781-SST174-TR, a SOT-23 45 Volt 20mA P-Channel FET
781-SST175, a SOT-23 45 Volt 7mA P-Channel FET
781-SST175-TR, a SOT-23 45 Volt 7mA P-Channel FET
781-SST176, a SOT-23 45 Volt 2mA P-Channel FET
781-SST176-TR, a SOT-23 45 Volt 2mA P-Channel FET
781-SST177, a SOT-23 45 Volt 1.5mA P-Channel FET
781-SST177-TR, a SOT-23 45 Volt 1.5mA P-Channel FET

Each of the above P-Channel FETs will no longer be stocked by
Mouser in this lead package.

Once stock has been depleted, they will still be available in a
lead package subject to Vishay-Siliconix minimum order
requirements, pricing and lead-times in effect at the time the
order is placed.

Mouser has added the lead-free versions (781-SST174-E3,
781-SST174-T1-E3, 781-SST175-E3, 781-SST175-T1-E3,
781-SST176-E3, 781-SST176-T1-E3, 781-SST177-E3 and
781-SST177-T1-E3, respectively) as replacements.



5-1105-76

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.