SQJB60EP-T2_GE3

Vishay / Siliconix
78-SQJB60EP-T2_GE3
SQJB60EP-T2_GE3

Mfr.:

Description:
MOSFETs 60V Vds 20V Vgs PowerPAK SO-8L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,71 € 1,71 €
1,08 € 10,80 €
0,707 € 70,70 €
0,561 € 280,50 €
0,499 € 499,00 €
Full Reel (Order in multiples of 3000)
0,451 € 1.353,00 €
0,444 € 2.664,00 €
0,427 € 3.843,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
2 Channel
60 V
30 A
12 mOhms
- 20 V, 20 V
1.5 V
30 nC
- 55 C
+ 175 C
48 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Vishay / Siliconix
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 25 ns
Forward Transconductance - Min: 43 S
Product Type: MOSFETs
Rise Time: 3 ns
Series: SQJB
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 23 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99