SQJB46EP-T1_GE3

Vishay / Siliconix
78-SQJB46EP-T1_GE3
SQJB46EP-T1_GE3

Mfr.:

Description:
MOSFETs DUAL N-CHANNEL 40-V (D-S) 175C MOSFE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
6.000
Expected 6/4/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,75 € 1,75 €
1,03 € 10,30 €
0,689 € 68,90 €
0,544 € 272,00 €
0,497 € 497,00 €
Full Reel (Order in multiples of 3000)
0,437 € 1.311,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerPAK SO-8L Dual
N-Channel
2 Channel
40 V
30 A
80 mOhms
- 20 V, 20 V
3.3 V
21 nC
- 55 C
+ 175 C
34 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Vishay / Siliconix
Product Type: MOSFETs
Series: SQJB
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SQJB Automotive MOSFETs

Vishay / Siliconix SQJB Automotive MOSFETs are dual N-Channel TrenchFET® power MOSFETs. These AEC-Q101-qualified MOSFETs are tested at 100% Rg and Unclamped Inductive Switching (UIS). The Vishay / Siliconix SQJB Automotive MOSFETs offer very low RDS(on) and operate within the -55°C to 175°C temperature range. These automotive-grade MOSFETs are available in a PowerPAK® SO-8L package with dual configurations. Typical applications include automotive, engine management, motor drives and actuators, and battery management.