SQJ401EP-T2_GE3

Vishay / Siliconix
78-SQJ401EP-T2_GE3
SQJ401EP-T2_GE3

Mfr.:

Description:
MOSFETs RECOMMENDED ALT SQJ4

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,839 € 2.517,00 €
0,822 € 4.932,00 €

Similar Product

Vishay Semiconductors SQJ411EP-T1_GE3
Vishay Semiconductors
MOSFETs -12V Vds -60A Id AEC-Q101 Qualified

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SO-8L-4
P-Channel
1 Channel
12 V
32 A
6 mOhms
- 8 V, 8 V
600 mV
109 nC
- 55 C
+ 175 C
83 W
Enhancement
AEC-Q101
TrenchFET
Reel
Brand: Vishay / Siliconix
Configuration: Single
Product Type: MOSFETs
Series: SQJ
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SQJ Automotive MOSFETs

Vishay / Siliconix SQJ Automotive MOSFETs are TrenchFET® Gen IV N-Channel 40VDS power MOSFETs. These AEC-Q101 qualified MOSFETs are 100% Rg and Unclamped Inductive Switching (UIS) tested with less-than 1 Qgd/Qgs ratio that optimizes the switching characteristics. The Vishay / Siliconix SQJ Automotive MOSFETs offer very low RDS(on) and operate within the -55°C to 175°C temperature range. These automotive-grade MOSFETs are available in a PowerPAK® SO-8L package with single/dual configurations. Typical applications include automotive, engine management, motor drives and actuators, and battery management.