SQD100N02_3M5L4GE3

Vishay / Siliconix
78-SQD100N023M5L4GE3
SQD100N02_3M5L4GE3

Mfr.:

Description:
MOSFETs 20V Vds 20V Vgs TO-252

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
20 V
100 A
3.5 mOhms
- 20 V, 20 V
1.5 V
110 nC
- 55 C
+ 175 C
83 W
Enhancement
AEC-Q101
Brand: Vishay / Siliconix
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HK
Fall Time: 15 ns
Forward Transconductance - Min: 186 S
Product Type: MOSFETs
Rise Time: 5 ns
Series: SQD
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 38 ns
Typical Turn-On Delay Time: 15 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99