SIR876BDP-T1-RE3

Vishay / Siliconix
78-SIR876BDP-T1-RE3
SIR876BDP-T1-RE3

Mfr.:

Description:
MOSFETs SOT669 100V 51.4A N-CH MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.887

Stock:
6.887 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,12 € 2,12 €
1,36 € 13,60 €
0,929 € 92,90 €
0,737 € 368,50 €
0,678 € 678,00 €
Full Reel (Order in multiples of 3000)
0,632 € 1.896,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PowerPAK SO-8-8
N-Channel
1 Channel
100 V
51.4 A
12.3 mOhms
- 20 V, 20 V
2.4 V
65 nC
- 55 C
+ 150 C
71.4 W
Enhancement
TrenchFET
Reel
Cut Tape
MouseReel
Brand: Vishay / Siliconix
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 22 ns
Product Type: MOSFETs
Rise Time: 148 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 84 ns
Typical Turn-On Delay Time: 60 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99